UBT1H471MHD8
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 µF | ||
| null | ||
| null | ||
| Through Hole | ||
| Radial Leaded | ||
| null | ||
| 0.6 mm | ||
| 5 mm | ||
| 10000 hours @ 125°C | ||
| null | ||
| null | ||
| Polarized | ||
| 12.5 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 1.65 A | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85329000 |
| Schedule B: | 85329000 |