UBT1H101MPD8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| 5 mm | ||
| 5000 hours @ 125°C | ||
| 125 °C | ||
| -40 °C | ||
| Polar | ||
| 10 mm | ||
| 12.5 mm | ||
| 10 x 12.5 | ||
| AEC-Q200 | ||
| 555 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00 |
| Schedule B: | 8532.22.00 |