PDP SEO Portlet

NRWA101M35V8X11.5F

Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded

Official logo for NIC Components
Manufacturer:NIC Components
Avnet Manufacturer Part #: NRWA101M35V8X11.5F
Secondary Manufacturer Part#: NRWA101M35V8X11.5F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life

Technical Attributes

Find Similar Parts

Description Value
100 uF
20%
PC Pin
2 mOhm
3.5 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
8 mm
11.5 mm
8 x 11.5
150 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:200  
USD $: