PDP SEO Portlet

NRSS470M50V6.3X11TBSTF

Electrolytic Capacitor, 47 uF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar, 2.5 mm, 6.3 mm

Official logo for NIC Components
Manufacturer:NIC Components
Avnet Manufacturer Part #: NRSS470M50V6.3X11TBSTF
Secondary Manufacturer Part#: NRSS470M50V6.3X11TBSTF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Leaded
4.23 Ohm
2.5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
6.3 mm
11 mm
NRSS Series
6.3 X 11
135 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $: