PDP SEO Portlet

NPIM104P150MTRF

Power Inductor (SMD), 15 uH, ± 20%, 6.25 A, Shielded, 10 A, 11mm x 10mm x 3.8mm

Official logo for NIC Components
Manufacturer:NIC Components
Avnet Manufacturer Part #: NPIM104P150MTRF
Secondary Manufacturer Part#: NPIM104P150MTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Shielded Power Inductor Molded Metal Composite Construction High Saturation Current (~ 65A) High Efficiency (2X Improvement over Ferrite Core Inductors) Low Profiles Inductance Range (µH): 0.22 ~ 33

Technical Attributes

Find Similar Parts

Description Value
40 mOhm
15 uH
20
SMD
Shielded
3.8 mm
11 mm
NPIM_P Series
10 mm
6.25 A
10 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $: