PDP SEO Portlet

NMC0402X5R105K16TRPF

SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0402 [1005 Metric], ± 10%, X5R, NMC High CV Series

Official logo for NIC Components
Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC0402X5R105K16TRPF
Secondary Manufacturer Part#: NMC0402X5R105K16TRPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Class I Dielectric, Temperature Compensating High Stability over Time, Voltage and Temperature Changes Low Dielectric Loss Nickel Barrier Terminations and Excellent Mechanical Strength

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1 mm
0.5 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000