TL431MFDT,215
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TL431MFDT,215
Secondary Manufacturer Part#: TL431MFDT,215
- RoHS 10 Compliant
- Tariff Charges
TL431MFDT,215 is an adjustable precision shunt regulator. It is a three-terminal shunt regulator with an output voltage range between Vref = 2.495V and 36V, to be set by two external resistors. It is used in applications such as shunt regulators, precision current limiter, precision constant current sink, isolated feedback loop for switch mode power supply (SMPS).
- Programmable output voltage upto 36V
- Three different reference voltage tolerances: standard grade: 2%, A-grade: 1%, B-grade: 0.5%
- Reference voltage is 2495mV typical at (VKA = Vref; IK = 10mA)
- Dynamic cathode-anode impedance is 0.20 ohm typ at (IK = 0.1mA to 100mA; VKA = Vref; f 1KHz)
- Low output noise, sink current capability: 1mA to 100mA
- Electrostatic discharge voltage is 4KV maximum at (Tamb = 25°C)
- Off-state current is 1µA maximum at (VKA = 36V; Vref = 0)
- Operating temperature range from -40°C to 125°C
- SOT23 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 36 V | ||
| Tin | ||
| -2.7 mV/V | ||
| 260 | ||
| 37 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3TO-236AB | ||
| 3 | ||
| 3 x 1.4 x 1 mm | ||
| No | ||
| Adjustable | ||
| 255 mV | ||
| 244 mV | ||
| TO-236AB | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |