TL431FDT,215
Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3
Click image to enlarge
Manufacturer:Nexperia
Product Category:
ICs, Voltage References
Avnet Manufacturer Part #: TL431FDT,215
- RoHS 10 Compliant
- Tariff Charges
The TL431FDT is a 3-terminal adjustable precision Shunt Regulator with an output voltage range between Vref and 36V, to be set by two external resistors. This device have a typical output impedance of 0.2O. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications like on-board regulation, adjustable power supplies and switching power supplies.
- Enhanced stability area and a higher ElectroMagnetic Interference (EMI) ruggedness
- Programmable output voltage up to 36V
- 6mV (in a range of 0 up to 70 °C) Typical temperature drift
- Low output noise
- 0.2O Typical output impedance
- 1 to 100mA Sink current capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| null | ||
| 36 V | ||
| -40 °C | ||
| Shunt - Adjustable | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOT-23 | ||
| 125 °C | ||
| 244 mV | ||
| 255 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |