PDP SEO Portlet

TL431BMFDT,215

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: TL431BMFDT,215
Secondary Manufacturer Part#: TL431BMFDT,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Three-terminal shunt regulator family with an output voltage range between Vref and 36 V, to be set by two external resistors.

  • Programmable output voltage up to 36 V
  • Three different reference voltage tolerances:
    • Standard grade: 2 %
    • A-Grade: 1 %
    • B-Grade: 0.5 %
  • Typical temperature drift: 6 mV (in a range of 0 °C up to 70 °C)

Technical Attributes

Find Similar Parts

Description Value
0.5 %
36 V
Tin
-2.7 mV/V
260
37 V
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
100 mA
2.495 to 36 V
3TO-236AB
3
3 x 1.4 x 1 mm
No
Adjustable
2.507 V
2.483 V
TO-236AB
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542390000
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17882
6000+
$0.17649
9000+
$0.17423
15000+
$0.17203
30000+
$0.16778
75000+
$0.16373
150000+
$0.15988