PDP SEO Portlet

TL431BFDT,215

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: TL431BFDT,215
Secondary Manufacturer Part#: TL431BFDT,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TL431BFDT,215 is a TL431 adjustable precision shunt regulator. Typical applications are shunt regulator, precision current limiter, precision constant current sink, and isolated feedback loop for switch mode power supply (SMPS).

  • Programmable output voltage up to 36V
  • Typical temperature drift: 9mV (in a range of 0°C up to 70°C)
  • Low output noise
  • Typical output impedance: 0.2ohm
  • Sink current capability: 1mA to 100mA
  • AEC-Q100 qualified (grade 1)
  • 0.5% reference voltage tolerance (Vref)
  • Temperature range from -40°C to 125°C (Tamb)
  • Normal pinning
  • Plastic surface-mounted, 3 leads SOT23 package

Technical Attributes

Find Similar Parts

Description Value
0.5 %
36 V
Tin
-2.7 mV/V
260
37 V
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
100 mA
2.495 to 36 V
3TO-236AB
3
3 x 1.4 x 1 mm
No
Adjustable
2.507 V
2.483 V
TO-236AB
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000