PDP SEO Portlet

TL431AQDBZRVL

V-Ref Adjustable/Precision 2.47 to 36V 100mA 3-Pin SOT-23 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: TL431AQDBZRVL
Secondary Manufacturer Part#: TL431AQDBZRVL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Three-terminal shunt regulator family with an output voltage range between Vref and 36 V, to be set by two external resistors.

  • Programmable output voltage up to 36 V
  • Three different reference voltage tolerances:
    • Standard grade: 2 %
    • A-Grade: 1 %
    • B-Grade: 0.5 %
  • Typical temperature drift: 6 mV (in a range of 0 °C up to 70 °C)
  • Low output noise
  • Typical output impedance: 0.2 O
  • Sink current capability: 1 mA to 100 mA
  • AEC-Q100 qualified (grade 1)

Technical Attributes

Find Similar Parts

Description Value
1 %
37 V
Tin
260 °C
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
100 mA
2.47 to 36 V
3SOT-23
3
3 x 1.4 x 1.1 mm
No
Adjustable|Precision
252 mV
247 mV
Automotive
SOT-23
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
0+
$0.00000