TL431AMFDT,215
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TL431AMFDT,215
Secondary Manufacturer Part#: TL431AMFDT,215
- RoHS 10 Compliant
- Tariff Charges
TL431AMFDT,215 is a TL431 adjustable precision shunt regulator. Typical applications are shunt regulator, precision current limiter, precision constant current sink, and isolated feedback loop for switch mode power supply (SMPS).
- Programmable output voltage up to 36V
- Typical temperature drift: 9mV (in a range of 0°C up to 70°C)
- Low output noise
- Typical output impedance: 0.2ohm
- Sink current capability: 1mA to 100mA
- AEC-Q100 qualified (grade 1)
- 1.0% reference voltage tolerance (Vref)
- Temperature range from -40°C to 125°C (Tamb)
- Mirrored pinning
- Plastic surface-mounted, 3 leads SOT23 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 36 V | ||
| Tin | ||
| -2.7 mV/V | ||
| 260 | ||
| 37 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3TO-236AB | ||
| 3 | ||
| 3 x 1.4 x 1 mm | ||
| No | ||
| Adjustable | ||
| 252 mV | ||
| 247 mV | ||
| TO-236AB | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |