PDP SEO Portlet

TL431AFDT,215

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: TL431AFDT,215
Secondary Manufacturer Part#: TL431AFDT,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Three-terminal shunt regulator family with an output voltage range between Vref and 36 V, to be set by two external resistors.

  • Low output noise
  • AEC-Q100 qualified (grade 1)
  • 1.0% reference voltage tolerance (Vref)
  • Reference current variation is 0.8µA typ at Tamb = -40°C to 125°C
  • Minimum cathode current is 0.4mA typ at Tamb = -40°C to 125°C
  • Off-state current is 0.1µA typ at VKA = 36V; Vref = 0
  • Dynamic cathode-anode impedance is 0.2ohm typ at IK = 0.1mA to 100mA;VKA = Vref; f < 1kHz
  • SOT23 package
  • Ambient temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
1 %
36 V
Tin
-2.7 mV/V
260
37 V
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
100 mA
2.495 to 36 V
3TO-236AB
3
3 x 1.4 x 1 mm
No
Adjustable
252 mV
247 mV
TO-236AB
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
0+
$0.00000