RB751CS40,315
Diode Schottky 40V 0.12A 2-Pin SOD-882 T/R
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: RB751CS40,315
Secondary Manufacturer Part#: RB751CS40,315
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier single diodes with an integrated guard ring for stress protection, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
- Low forward voltage
- Low capacitance
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| SOD-882 | ||
| Single | ||
| Surface Mount | ||
| 200 | ||
| 370 | ||
| 2 | ||
| 150 °C | ||
| RB751 Series | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |