PDP SEO Portlet

RB520CS30L,315

Diode Schottky 30V 0.1A 2-Pin SOD-882 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: RB520CS30L,315
Secondary Manufacturer Part#: RB520CS30L,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD882 leadless ultra small Surface-Mounted Device (SMD) plastic package.

  • Average forward current: IF(AV) = 100 mA
  • Reverse voltage: VR = 30 V
  • Low forward voltage: VF = 450 mV
  • Low reverse current: IR = 0.5 µA
  • AEC-Q101 qualified
  • Leadless ultra small SMD plastic package

Technical Attributes

Find Similar Parts

Description Value
100
SOD-882
Single
Surface Mount
3
450
2
150 °C
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
0+
$0.00000