PDP SEO Portlet

PZU15BA,115

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: null
Avnet Manufacturer Part #: PZU15BA,115
Secondary Manufacturer Part#: PZU15BA,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Non-repetitive peak reverse power dissipation: PZSM = 40 W
  • Low reverse current IR range
  • Total power dissipation: Ptot = 320 mW
  • Small plastic package suitable for surface-mounted design
  • Tolerance B series: approximately ±5 %
  • AEC-Q101 qualified
  • Wide working voltage range: nominal 15V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SC-76
Surface Mount
2
150 °C
320
PZUxBA Series
AEC-Q101
15

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: