PZTA92,115
Trans GP BJT PNP 300V 0.1A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PZTA92,115
Secondary Manufacturer Part#: PZTA92,115
- RoHS 10 Compliant
- Tariff Charges
PNP high-voltage transistor in a SOT223 plastic package. NPN complement: PZTA42.
- Low current (max. 100 mA)
- High voltage (max. 300 V).
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 | ||
| 40 | ||
| 4 | ||
| 150 °C | ||
| 1.2 | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |