PDP SEO Portlet

PZTA44,115

Trans GP BJT NPN 400V 0.3A 4-Pin(3+Tab) SOT-223 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PZTA44,115
Secondary Manufacturer Part#: PZTA44,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN high-voltage transistor in a SOT223 plastic package.

  • Low current (max. 300 mA)
  • High voltage (max. 400 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
400
50
4
150 °C
1.35
SOT-223
Surface Mount
NPN
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:9000  Mult:1000  
USD $:
0+
$0.00000