PZT4403,115
Single Bipolar Transistor, PNP, 40 V, 600 mA, 1.15 W, SOT-223, 4 Pins, Surface Mount
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PZT4403,115
Secondary Manufacturer Part#: PZT4403,115
- RoHS 10 Compliant
- Tariff Charges
PNP switching transistor in a medium power SOT223 (SC-73) small Surface-Mounted Device (SMD) plastic package.
- High current (max. 600 mA)
- Low voltage (max. 40 V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 600 mA | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 1.15 W | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 200 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |