PXN5R4-30QLJ
Transistor MOSFET N-CH 30V 22A 8-Pin MLPAK-33 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PXN5R4-30QLJ
Secondary Manufacturer Part#: PXN5R4-30QLJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 14 A | ||
| 4.6 mOhm | ||
| 30 V | ||
| 8 | ||
| 150 °C | ||
| 1.8 W | ||
| Trench | ||
| MLPAK33 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |