PUSB3TB6AZ
ESD Protection Device, 4.8 V, SOT-1358-1, 7 Pins, 5.5 V, 0.35 pF
- RoHS 10 Compliant
- Tariff Charges
The device is designed to protect high-speed interfaces such as SuperSpeed and Hi - Speed USB combination, Secure Digital (SD) card 3.0 and Thunderbolt interfaces against ElectroStatic Discharge (ESD). The device includes six high-level ESD protection diode structures for ultra high-speed signal lines and is encapsulated in a DFN2111-7 (SOT1358-1) leadless ultra small Surface-Mounted Device (SMD) plastic package. All signal lines are protected by a special diode structure offering ultra low line capacitance of only 0.27 pF. These diodes utilize a unique snap-back structure in order to provide protection to downstream components from ESD voltages up to ±10 kV contact exceeding IEC 61000-4-2, level 4.
- System ESD protection for USB 2.0 and USB 3.0 combination, SD card 3.0 andThunderbolt interfaces
- All signal lines with integrated rail-to-rail clamping diodes for downstreamESD protection of ±10 kV exceeding IEC 61000-4-2, level 4
- Matched 0.5 mm trace spacing
- Signal lines with = 0.05 pF matching capacitance between signal pairs
- Line capacitance of only 0.27 pF for each channel
- Design-friendly pass-through signal routing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 0.35 pF | ||
| 4.8 V | ||
| SOT-1358-1 | ||
| Unidirectional | ||
| Surface Mount | ||
| 6 | ||
| 7 | ||
| 7 | ||
| 85 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 100 nA | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |