PUSB3FR4Z
ESD Protection Device, 3 V, SOT-1176-1, 10 Pins, 3.3 V, 0.34 pF
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PUSB3FR4Z
Secondary Manufacturer Part#: PUSB3FR4Z
- RoHS 10 Compliant
- Tariff Charges
TrEOS delivers an ideal combination of low capacitance, low clamping voltage, and high surge robustness, to safeguard systems. The key design features offer support on SuperSpeed USB including USB 3.1 at 10 Gbps. Other applications range from generic ESD protection across the board to support interface lines with very sensitive I/O's. Bidirectional & Unidirectional available with 4 line protection in SOT1176-1 package.
- Protecting four lines in SOT1176-2
- Bidirectional and unidirectional devices available
- Ultra-low capacitance down to 0.17 pF
- Ultra-low dynamic resistance down to 0.27O typical
- Deep snap back down to 1.5V (typical)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 0.34 pF | ||
| 3 V | ||
| SOT-1176-1 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 10 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| 3.3 V | ||
| 100 nA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |