PUMZ2,115
Trans GP BJT NPN/PNP 50V 0.15A 6-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
NPN/PNP general-purpose double transistors.
- Simplified circuit design
- Reduced component count
- Reduced pick and place costs
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 50 V | ||
| 150 mA | ||
| 150 mA | ||
| 120 | ||
| 120 | ||
| 6 | ||
| 150 °C | ||
| 180 | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| NPN, PNP | ||
| 100 MHz | ||
| 190 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |