PUMT1,115
Trans GP BJT PNP 40V 0.1A 6-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
Two independently operating PNP transistors in an SC-88; SOT363 plastic package. NPN complement: PUMX1.
- Low current (max. 100 mA)
- Low voltage (max. 40 V)
- Reduces number of components and boardspace.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 100 mA | ||
| 120 | ||
| 6 | ||
| 150 °C | ||
| 300 | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| Dual PNP | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |