PDP SEO Portlet

PUMH9,115

Digital Transistor, Dual NPN, 50 V, 100 mA, 10 kOhm, 47 kOhm, TSSOP, 6 Pins

Manufacturer:Nexperia
Avnet Manufacturer Part #: PUMH9,115
Secondary Manufacturer Part#: PUMH9,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN/NPN double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.

  • 100 mA output current capability
  • Built-in bias resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick and place costs
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
47
10 kOhm
50
100
100
6
150 °C
300
AEC-Q101
SOT-363
Surface Mount
Dual NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:39000  Mult:3000  
USD $: