PUMH20,115
Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
双极晶体管, RF Transistors, 数字晶体管
Avnet Manufacturer Part #: PUMH20,115
- RoHS 10 Compliant
- Tariff Charges
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 kohm | ||
| 2.2 kohm | ||
| 150 mV | ||
| 50 V | ||
| 50 V | ||
| null | ||
| 100 mA | ||
| 30 hFE | ||
| 6 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| Dual NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |