PTVS64VP1UTP,115
TVS Diode, PTVSxP1UTP Series, Unidirectional, 64 V, 103 V, SOD-128, 2 Pins
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: PTVS64VP1UTP,115
- RoHS 10 Compliant
- Tariff Charges
- Rated peak pulse power: PPPM = 600 W
- High temperature stability Tj = 185 °C
- Small plastic package suitable for surface-mounted design
- Reverse current: IRM = 0.001 µA
- AEC-Q101 qualified
- Very low package height: 1 mm
- Reverse standoff voltage VRWM = 64V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| 71.1 VAC | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 185 °C | ||
| 600 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |