PDP SEO Portlet

PSMN4R8-100YSEX

Power MOSFET, N Channel, 100 V, 120 A, 4.8 Milliohms, LFPAK56E, 4 Pins, Surface Mount

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PSMN4R8-100YSEX
Secondary Manufacturer Part#: PSMN4R8-100YSEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSMN4R8-100YSEX is an N-channel enhancement mode MOSFET in an LFPAK56E package qualified to 175 °C. Part of Nexperia's "ASFETs for hotswap"" portfolio, the PSMN4R8-100YSE delivers very low RDSon and a very strong linear-mode (SOA) performance in a high-rel"

  • Fully optimized Safe Operating Area (SOA) for superior linear mode operation
  • Low RDSon for low I2R conduction losses
  • LFPAK56E package for applications that demand highest performance and reliability in 30mm² footprint
  • Drain

Technical Attributes

Find Similar Parts

Description Value
N Channel
120
4.8 mOhm
100
3.6
4
175 °C
294
SOT-1023
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  7500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000