PDP SEO Portlet

PSMN3R0-30YL,115

Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: PSMN3R0-30YL,115
Secondary Manufacturer Part#: PSMN3R0-30YL,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product is designed and qualified for use in industrial and communications applications.

  • High efficiency due to low switching and conduction losses
  • Suitable for logic level gate drive sources

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
3 mOhm
30
2.15
5
175 °C
81
SOT-669
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
0+
$0.00000