PSMN2R0-30YL,115
Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R
Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product is designed and qualified for use in industrial and communications applications.
- High efficiency due to low switching and conduction losses
- Suitable for logic level gate drive sources
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 100 | ||
| 2 mOhm | ||
| 30 | ||
| 2.15 | ||
| 5 | ||
| 175 °C | ||
| 97 | ||
| SOT-669 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |