PSMN1R5-30YL,115
Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R
Logic level N-channel MOSFET in LFPAK package qualified to 175 °C. This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment.
- Advanced TrenchMOS provides low RDSon and low gate charge
- High efficiency gains in switching power convertors
- Improved mechanical and thermal characteristics
- LFPAK provides maximum power density in a Power SO8 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 100 | ||
| 1.5 mOhm | ||
| 30 | ||
| 2.15 | ||
| 5 | ||
| 175 °C | ||
| 109 | ||
| SOT-669 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |