PDP SEO Portlet

PSMN1R2-25YLC,115

Trans MOSFET N-CH 25V 100A 5-Pin(4+Tab) LFPAK T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: PSMN1R2-25YLC,115
Secondary Manufacturer Part#: PSMN1R2-25YLC,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Logic level enhancement mode N-channel MOSFET in LFPAK package. This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment.

  • High reliability Power SO8 package, qualified to 175°C
  • Optimised for 4.5V Gate drive utilising NextPower Superjunction technology
  • Ultra low QG, QGD & QOSS for high system efficiencies at low and high loads
  • Ultra low Rdson a

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
1.3 mOhm
25
1.95
5
175 °C
179
SOT-669
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
0+
$0.00000