PDP SEO Portlet

PSMN102-200Y,115

Power MOSFET, N Channel, 200 V, 21.5 A, 102 MilliOhms, SOT-669 (LFPAK), 4 Pins, Surface Mount

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: PSMN102-200Y,115
Secondary Manufacturer Part#: PSMN102-200Y,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SiliconMAX standard level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

  • Higher operating power due to low thermal resistance
  • Suitable for high frequency applications due to fast switching characteristics

Technical Attributes

Find Similar Parts

Description Value
N Channel
21.5 A
102 mOhm
200 V
4 V
5
150 °C
113 W
SOT-669
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000