PDP SEO Portlet

PSMN075-100MSEX

Power MOSFET, N Channel, 100 V, 18 A, 0.057 ohm, LFPAK33, Surface Mount

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PSMN075-100MSEX
Secondary Manufacturer Part#: PSMN075-100MSEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

New standards and proprietary approaches are enabling the next generation of Power-over-Ethernet (PoE) systems capable of delivering up to 100W to each powered device (PD). Large screen LCD displays, 3G / 4G / Wi-Fi hot-spots and pan-tilt-zoom CCTV cameras, for example, are placing increased demands on the power sourcing equipment (PSE) in terms of “soft-start” procedures, resilience to short-circuits, thermal management and power density. Part of NXP’s “NextPower Live” MOSFET portfolio, the PSMN075-100MSE has been designed specifically to compliment the latest PoE controllers, offering both superior linear mode operation and very low RDS(on) in a cost-effective, industry compatible, LFPAK33 package.

  • Enhanced forward biased safe operating area for superior linear mode operation
  • Low Rdson for low conduction losses
  • Ultra reliable LFPAK33 package – no glue, no wires, 175°C
  • Very low IDSS

Technical Attributes

Find Similar Parts

Description Value
N Channel
18 A
71 mOhm
100 V
4 V
4
175 °C
65 W
SOT-1210
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  1500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.25220
3000+
$0.24893
4500+
$0.24574
7500+
$0.24263
15000+
$0.23664
37500+
$0.23093
75000+
$0.22550