PDP SEO Portlet

PSMN020-30MLCX

Trans MOSFET N-CH 30V 31.8A 8-Pin LFPAK T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PSMN020-30MLCX
Secondary Manufacturer Part#: PSMN020-30MLCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PSMN020-30MLCX is a N-channel enhancement-mode logic level MOSFET optimised for 4.5V gate drive utilising Superjunction technology. It is designed and qualified for use in a wide range of DC-to-DC converters, load switching, synchronous buck regulator and domestic equipment applications.

  • Low parasitic inductance and resistance
  • Ultra-low QG, QGD and QOSS for high system efficiencies at low and high loads
  • -55 to 175°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
31.8
18.1 mOhm
30
1.95
8
175 °C
33
SOT-1210
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
0+
$0.00000