PDP SEO Portlet

PSMN013-100YSEX

Power MOSFET, N Channel, 100 V, 58 A, 0.011 ohm, SOT-669, Surface Mount

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PSMN013-100YSEX
Secondary Manufacturer Part#: PSMN013-100YSEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PSMN013-100YSE is a N-channel standard level MOSFET offers enhanced forward biased safe operating area for superior linear mode operation. The part of NXP's NextPower Live portfolio, PSMN013-100YSE complements the latest hot-swap controllers - robust enough to withstand substantial inrush currents during turn on, whilst offering a low RDS (ON) characteristic to keep temperatures down and efficiency up in continued use. Ideal for telecommunication systems based on a 48V backplane/supply rail.

  • Very low RDS (ON) for low conduction losses
  • -55 to 175°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
82
13 mOhm
100
4
5
175 °C
238
SOT-669
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000