PDP SEO Portlet

PSMN012-100YS,115

Trans MOSFET N-CH 100V 60A 5-Pin(4+Tab) LFPAK T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: PSMN012-100YS,115
Secondary Manufacturer Part#: PSMN012-100YS,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Standard level N-channel MOSFET in LFPAK package qualified to 175 °C. This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment.

  • Advanced TrenchMOS provides low RDSon and low gate charge
  • High efficiency gains in switching power converters
  • Improved mechanical and thermal characteristics
  • LFPAK provides maximum power density in a Power SO8 package

Technical Attributes

Find Similar Parts

Description Value
N Channel
60 A
12 mOhm
100 V
4 V
4
175 °C
130 W
LFPAK
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.62029
3000+
$0.57893
4500+
$0.56390
7500+
$0.54962
15000+
$0.53605
37500+
$0.52313
75000+
$0.51082