PDP SEO Portlet

PRTR5V0U4D,125

ESD Protection Device, SOT-457, 6 Pins, 700 mV, PRTR5

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PRTR5V0U4D,125
Secondary Manufacturer Part#: PRTR5V0U4D,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PRTR5V0U4D,125. is an ultra low capacitance quadruple rail-to-rail Electrostatic Discharge (ESD) Protection Device, designed to protect four high-speed data lines or high-frequency signal lines from the damage caused by ESD and other transients. It is integrates four ultra low capacitance rail-to-rail ESD protection channels and one additional ESD protection diode to ensure signal line protection even if no supply voltage is available.

  • 4 High-speed Data Lines or High-frequency Signal Lines
  • Very Low Clamping Voltage Due to an Integrated Additional ESD Protection Diode
  • Very Low Reverse Current

Technical Attributes

Find Similar Parts

Description Value
6 V
40 pF
SOT-457
Unidirectional
Surface Mount
4
6
4
150 °C
-55 °C
5.5 V
100 nA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: