PDP SEO Portlet

PNE20030EPX

Fast / Ultrafast Diode, 200 V, 3 A, Single, 30 ns

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PNE20030EPX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 A
SOD128
null
Surface Mount
75 A
980 mV
2 Pins
175 °C
null
null
200 V
30 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.10529
9000+
$0.10529
18000+
$0.09827
27000+
$0.09571
45000+
$0.09329
90000+
$0.09099
225000+
$0.08880
450000+
$0.08671
SubTotal:
$947.61