PDP SEO Portlet

PMZ320UPEYL

Trans MOSFET P-CH 30V 1A 3-Pin DFN T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMZ320UPEYL
Secondary Manufacturer Part#: PMZ320UPEYL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1006-3 (SOT883) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Trench MOSFET technology
  • Low threshold voltage
  • Very fast switching
  • ElectroStatic Discharge (ESD) protection > 2 kV HBM
  • Leadless ultra small SMD plastic package: 1.0 × 0.6 × 0.48 mm

Technical Attributes

Find Similar Parts

Description Value
P Channel
1 A
510 mOhm
30 V
950 mV
3
150 °C
760 mW
DFN1006
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
0+
$0.00000