PMXB65ENEZ
Trans MOSFET N-CH 30V 3.2A 3-Pin DFN
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMXB65ENEZ
Secondary Manufacturer Part#: PMXB65ENEZ
- RoHS 10 Compliant
- Tariff Charges
The PMXB65ENE is a N-channel enhancement-mode FET in a leadless ultra-small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in high-side load switch and charging switch for portable devices, power management in battery driven portables, LED driver and DC-to-DC converter applications.
- Leadless ultra small and ultra thin SMD plastic package
- Exposed drain pad for excellent thermal conduction
- 1.5kV ESD protection HBM
- 44m? Very low Drain-Source ON-state resistance RDS (ON)
- -55 to 150°C Junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 3.2 | ||
| 67 mOhm | ||
| 30 | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| 1.07 | ||
| SOT-1215 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |