PMV88ENEAR
Transistor MOSFET N-CH 60V 2.2A 3-Pin TO-263AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMV88ENEAR
Secondary Manufacturer Part#: PMV88ENEAR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 2.2 | ||
| 117 mOhm | ||
| 60 | ||
| 2.7 | ||
| 3 | ||
| 175 °C | ||
| 1.26 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |