PDP SEO Portlet

PMV50UPE,215

Trans MOSFET P-CH 20V 3.2A 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: PMV50UPE,215
Secondary Manufacturer Part#: PMV50UPE,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • 3 kV ESD protected
  • Trench MOSFET technology
  • Low threshold voltage

Technical Attributes

Find Similar Parts

Description Value
P Channel
3.2
66 mOhm
20
900
3
150 °C
955
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000