PDP SEO Portlet

PMV48XPAR

Small Signal low RDSon automotive Trans MOSFET P-CH 20V 3.5A 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: PMV48XPAR
Secondary Manufacturer Part#: PMV48XPAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PMV48XPA is a P-channel enhancement-mode FET in a small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, high-speed line driver, High-side load-switch and switching circuit applications.

  • Logic-level compatible
  • Very fast switching
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
P Channel
3.5
55 mOhm
20
1.25
3
150 °C
930
AEC-Q101
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000