PMV32UP,215
Trans MOSFET P-CH 20V 4A 3-Pin TO-236AB T/R
P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
- 1.8 V drain-source on-state resistance rated
- Very fast switching
- Trench MOSFET technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 4 | ||
| 36 mOhm | ||
| 20 | ||
| 950 | ||
| 3 | ||
| 150 °C | ||
| 930 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |