PMPB15XPAX
Transistor MOSFET P-CH 12V 8.2A 6-Pin SOT-1220 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMPB15XPAX
Secondary Manufacturer Part#: PMPB15XPAX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 8.2 | ||
| 20 mOhm | ||
| 12 | ||
| 1 | ||
| 6 | ||
| 150 °C | ||
| 1.7 | ||
| AEC-Q101 | ||
| SOT-1220 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |