PDP SEO Portlet

PMEG6030EP,115

Schottky Rectifier, 60 V, 3 A, Single, CFP5 (SOD-128), 2 Pins, 530 mV

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG6030EP,115
Secondary Manufacturer Part#: PMEG6030EP,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.

  • Average forward current: IF(AV)= 3 A
  • Reverse voltage: VR = 60 V
  • Low forward voltage
  • High power capability due to clip-bond technology
  • AEC-Q101 qualified
  • Small and flat lead SMD plastic

Technical Attributes

Find Similar Parts

Description Value
3 A
SOD-128
Single
Surface Mount
50 A
530 mV
2
150 °C
AEC-Q101
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: