PDP SEO Portlet

PMEG6020EPASX

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, 肖特基整流器
Avnet Manufacturer Part #: PMEG6020EPASX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Average forward current IF(AV) = 2 A
  • Reverse voltage VR = 60 V
  • Low forward voltageVF = 575 mV
  • Low reverse current
  • Reduced Printed-Circuit-Board (PCB) area requirements
  • Exposed heat sink (cathode pad) for excellent thermal and electrical conductivity
  • Leadless small SMD plastic package with visible and solderable side pads
  • Suitable for Automatic Optical Inspection (AOI) of solder joints
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
null
null
null
SOT-1061D
Surface Mount
null
null
18 A
60 V
2 A
575 mV
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00