PDP SEO Portlet

PMEG4010CEGWJ

Schottky Rectifier, 40 V, 1 A, Single, SOD-123, 2 Pins, 570 mV

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG4010CEGWJ
Secondary Manufacturer Part#: PMEG4010CEGWJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maxium Efficiency General Application (MEGA) Schottky barrier diode rectifier with an integrated guard ring for stress protection, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package.

  • Forward current: IF = 1 A
  • Reverse voltage: VR = 40 V
  • Low forward voltage typ. VF = 490 mV
  • Low reverse current typ. IR = 6 µA
  • Small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
SOD-123
Single
Surface Mount
9
570
150 °C
AEC-Q101
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
0+
$0.00000