PDP SEO Portlet

PMEG4002ELD,315

Diode Schottky 40V 0.2A 2-Pin SOD-882 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG4002ELD,315
Secondary Manufacturer Part#: PMEG4002ELD,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD882D leadless ultra small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

  • Forward current: IF = 0.2 A
  • Reverse voltage: VR = 40 V
  • Low forward voltage: VF = 600 mV
  • Ultra small and leadless SMD plastic package
  • AEC-Q101 qualified
  • Solderable side pads
  • Package height typ. 0.37 mm

Technical Attributes

Find Similar Parts

Description Value
200
SOD-882D
Single
Surface Mount
3
600
2
150 °C
PMEG4002ELD Series
AEC-Q101
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
0+
$0.00000